Panasonic Erj3Gey0R00V Cermet Resistor 0Ω SMD 0603 0.1W 1% 100PPM °C Tape Cut

MPN
ERJ3GEY0R00V
Brand
Panasonic
EAN-13
2050005369907
Order Code
17-1608
Country of Origin
Japan
View Full Product Range (2)
Qty Unit Price (Ex VAT)
500+ £0.0064
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 400 in stock

Panasonic ERJ3GEY0R00V is a precision-engineered cermet resistor designed for use in surface-mount applications. This 0603 SMD component offers a nominal resistance of 0 ohms and supports a power rating of 0.1 watts, making it suitable for current bypass or jumper functions within electronic circuits. With a tight tolerance of 1% and a temperature coefficient of resistance rated at 100 parts per million per degree Celsius, this resistor ensures dependable performance across varying environmental conditions. Typical applications include use in compact electronic devices, such as smartphones and other portable electronics, where space constraints and thermal stability are critical. Supplied in tape-cut format, this resistor facilitates efficient integration within automated assembly processes.
Type ERJ3GEY0R00V
Resistance
Power Rating 0.1W
Content 1
Packaging Type Tape Cut
Product Type Cermet Resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 1%

Reviews

Be the first to submit a review

Trustpilot