Panasonic ERJ3EKF22R0V Cermet resistor 22 Ω SMD 0603 0.1 W 1% 100 ppm/°C

MPN
ERJ3EKF22R0V
Brand
Panasonic
EAN-13
2050005370248
Order Code
17-1606
Country of Origin
Japan
View Full Product Range (6)
Qty Unit Price (Ex VAT)
300+ £0.0115
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 70 in stock

Panasonic ERJ3EKF22R0V is a high-precision cermet resistor designed for surface mount applications, with a resistance value of 22 ohms. This component features a standard 0603 package size, making it suitable for compact electronic designs where space efficiency is crucial. It supports a power rating of 0.1 watts and maintains a tolerance of 1%, ensuring reliable and consistent performance in varying conditions. With a temperature coefficient of 100 ppm/°C, it offers stability over a range of temperatures, making it ideal for use in precision electronic circuits, such as communication devices and automotive electronics. The resistor is supplied in tape cut format, facilitating easy integration into pick-and-place assembly processes in high-volume manufacturing environments.
Type ERJ3EKF22R0V
Resistance 22Ω
Power Rating 0.1W
Content 1
Packaging Type Tape Cut
Product Type Cermet Resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 1%

Reviews

Be the first to submit a review

Trustpilot