Panasonic ERJ3EKF1001V Cermet resistor 1kΩ SMD 0603 0.1W 1% 100ppm/°C Tape cut

MPN
ERJ3EKF1001V
Brand
Panasonic
EAN-13
2050005369938
Order Code
17-1601
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
400+ £0.0201
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 100,000,000 availableBack-order availability date - 01/12/2026

Panasonic ERJ3EKF1001V is a cermet resistor designed in a 0603 surface-mount device (SMD) package, ideal for compact and high-density electronic assemblies. This resistor offers a resistance of 1 kO, with a power rating of 0.1 watts and a precision tolerance of 1%, making it suitable for applications requiring accurate and stable resistance values. With a temperature coefficient of 100 ppm/°C, it ensures dependable performance across a range of environmental conditions, maintaining its resistance value with minimal deviation. Typically used in electronic circuits for current limiting, voltage division, or in feedback and control applications, this resistor is provided in a tape cut format for ease of integration into automated assembly processes. The reliability and precision of the Panasonic ERJ3EKF1001V cermet resistor meet the needs of engineers designing consumer electronics, telecommunications equipment, and industrial control systems.
Type ERJ3EKF1001V
Resistance 1kΩ
Power Rating 0.1W
Content 1
Packaging Type Tape Cut
Product Type Cermet Resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 1%

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot