Panasonic ERJ3BWFR100V Cermet resistor 0.1Ω SMD 0603 0.333W 1% 150ppm/°C

MPN
ERJ3BWFR100V
Brand
Panasonic
EAN-13
2050005404271
Order Code
17-1600
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
20+ £0.208
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 99 in stock

Panasonic ERJ3BWFR100V is a precision-engineered cermet resistor featuring a resistance value of 0.1 ohms. It comes in the 0603 surface-mount device (SMD) package, ideal for compact and densely populated printed circuit boards. This resistor offers a power rating of 0.333 watts and achieves an impressive tolerance of 1%, maintaining resistance stability across temperature variations with a temperature coefficient of 150 parts per million per degree Celsius. Designed for reliable performance in demanding environments, this component is well-suited for applications such as current sensing, power supply circuits, and automotive electronics, where precise resistance values are crucial. The resistor is supplied in tape cut format, providing a straightforward solution for automated assembly processes.
Type ERJ3BWFR100V
Resistance 0.1Ω
Power Rating 0.333W
Content 1
Dimensions (L x W) 1.6 mm x 0.8 mm
Length 1.6mm
Packaging Type Tape Cut
Product Type Cermet Resistor
Temperature Coefficient 150ppm/°C
Tolerance ± 1%
Width 0.8mm

Reviews

Be the first to submit a review

Trustpilot