Panasonic Erj2Rkf1003X Cermet Resistor 100000 Ohm SMD 0402 0.1W 1% 100PPM C

MPN
ERJ2RKF1003X
Brand
Panasonic
EAN-13
2050005367897
Order Code
17-1599
Country of Origin
Japan
View Full Product Range (2)
Qty Unit Price (Ex VAT)
400+ £0.0083
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,148 in stock

Panasonic ERJ2RKF1003X is a high-precision cermet resistor designed for surface-mount applications, featuring a resistance value of 100,000 ohms with a power rating of 0.1 watts. The resistor is crafted in a compact 0402 package, making it suitable for high-density circuit designs. It boasts a tolerance of 1% and a temperature coefficient of 100 ppm/°C, ensuring reliable performance across varying environmental conditions. This makes it highly suitable for use in precision electronics, telecommunications equipment, and measuring instruments where consistent resistance behaviour is critical. Such attributes make the ERJ2RKF1003X an ideal choice for engineers requiring dependable resistor components in their sophisticated electronic designs.
Type ERJ2RKF1003X
Resistance 100kΩ
Power Rating 0.1W
Content 1
Packaging Type Tape Cut
Product Type Cermet Resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 1%

Reviews

Be the first to submit a review

Trustpilot