Panasonic Erj-8Rqfr56V Cermet Resistor 0.56Ω SMD 1206 0.25 W 1% 250 PPM °C

MPN
ERJ-8RQFR56V
Brand
Panasonic
EAN-13
2050004486049
Order Code
17-1617
View Full Product Range (6)
Qty Unit Price (Ex VAT)
50+ £0.106
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 101 in stock

Panasonic ERJ-8RQFR56V is a precision-engineered cermet resistor designed for surface mount applications, featuring a resistance value of 0.56 ohms housed within a 1206 package size. With a power rating of 0.25 watts and a tight tolerance of 1%, this component ensures consistent performance in demanding circuits, while its temperature coefficient of 250 ppm/°C provides reliable resistance stability across variable temperature conditions. Commonly utilised in signal processing, telecommunications, and precision instrumentation, the ERJ-8RQFR56V is ideal for applications that require compact, durable, and accurate resistor solutions.
Type ERJ-8RQFR56V
Resistance 0.56Ω
Power Rating 0.25W
Content 1
Dimensions (L x W) 3.2 mm x 1.6 mm
Length 3.2mm
Product Type Cermet Resistor
Temperature Coefficient 250ppm/°C
Tolerance ± 1%
Width 1.6mm

Reviews

Be the first to submit a review

Trustpilot