Panasonic Erj-8Bqf1R0V Cermet Resistor 1Ω SMD 1206 0.5W 1% 200PPM °C

MPN
ERJ-8BQF1R0V
Brand
Panasonic
EAN-13
2050004412185
Order Code
17-1611
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
50+ £0.203
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 102 in stock

Panasonic ERJ-8BQF1R0V is a high-precision cermet resistor that features a resistance value of 1 ohm, packaged in a surface-mount device format measuring 1206. This resistor is rated for a power handling capacity of 0.5 watts and offers a tight tolerance of 1%, with a temperature coefficient of 200 parts per million per degree Celsius, ensuring stability across varying thermal conditions. This component is designed for reliable performance in high-density circuit boards found in precision instrumentation, telecommunications, and automotive electronics. Its compact design and robust construction make it an ideal choice for engineers seeking dependable performance in space-constrained applications requiring accurate resistance values.
Type ERJ-8BQF1R0V
Resistance 1Ω
Power Rating 0.5W
Content 1
Dimensions (L x W) 3.2 mm x 1.6 mm
Length 3.2mm
Product Type Cermet Resistor
Temperature Coefficient 200ppm/°C
Tolerance ± 1%
Width 1.6mm

Reviews

Be the first to submit a review

Trustpilot