Panasonic EKMC1603112 PaPIR Detector 3-6V 1000m² Detection TTL Output

Image Representative of Range

Panasonic EKMC1603112 PaPIR Detector 3-6V 1000m² Detection TTL Output

MPN
EKMC1603112
Brand
Panasonic
EAN-13
2050004788532
Order Code
05-6899
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £10.77
10+ £9.39
25+ £8.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Panasonic PIR motion detector EKMC1603112 is a passive infrared sensor operating between 3 to 6 volts. This module is ideal for detecting movement in a variety of settings and can function as a twilight sensor. Common applications include security systems and automated lighting controls.
Type PIR motion detector
Supply Voltage 3-6V DC
Mounting Type PCB-mount
Connection Print
Lens Colour Black
Max. operating voltage 6V
Max. Range 12m
Maximum Temperature 60°C
Min. operating voltage 3V
Min. temperature -20°C
Operating Current 170µA
Operating Voltage 3 - 6 V
PIR detection angle (horizontal) 102°
PIR detection angle (vertical) 92°

Reviews

Be the first to submit a review

Trustpilot