Panasonic EKMC1600100 PIR Motion Detector 3-6V Digital Output TTL

Image Representative of Range

Panasonic EKMC1600100 PIR Motion Detector 3-6V Digital Output TTL

MPN
EKMC1600100
Brand
Panasonic
EAN-13
2050004788518
Order Code
05-6895
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £7.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

Panasonic's EKMC1600100 is a passive infrared motion detector operating at 3 to 6 volts. This PIR module features reliable motion detection, making it suitable for security systems and automated lighting. It is an ideal choice for energy-saving applications, easily integrating into home or commercial environments.
Type PIR motion detector
Supply Voltage 3-6V DC
Mounting Type PCB-mount
Connection Print
Max. operating voltage 6V
Maximum Temperature 60°C
Min. operating voltage 3V
Min. temperature -20°C
Operating Current 170µA
Operating Voltage 3 - 6 V

Reviews

Be the first to submit a review

Trustpilot