Panasonic EKMB1304112K WL Series PIR Motion Detector 6µA 1000m² Range

Image Representative of Range

Panasonic EKMB1304112K WL Series PIR Motion Detector 6µA 1000m² Range

MPN
EKMB1304112K
Brand
Panasonic
EAN-13
2050004788501
Order Code
05-6894
Country of Origin
Japan
View Full Product Range (12)

Discontinued


The Panasonic EKMB1304112K is a pyroelectric infrared sensor, operating at 2.3 - 4 V, designed for reliable motion detection. As a passive infrared (PIR) module, it is ideal for applications in security systems and energy-efficient lighting control. Its compact design and low power requirements make it a versatile choice for various motion-sensing needs.
Type PIR motion detector
Supply Voltage 2.3-4V DC
Mounting Type PCB-mount
Connection Print
Lens Colour Black
Max. operating voltage 4V
Max. Range 12m
Maximum Temperature 60°C
Min. operating voltage 2.3V
Min. temperature -20°C
Operating Current 6µA
Operating Voltage 2.3 - 4 V
PIR detection angle (horizontal) 40°
PIR detection angle (vertical) 105°

Trustpilot