Panasonic EKMB1300100K PaPIR Motion Detector 2.3-4V 6µA Low Power

Image Representative of Range

Panasonic EKMB1300100K PaPIR Motion Detector 2.3-4V 6µA Low Power

MPN
EKMB1300100K
Brand
Panasonic
EAN-13
2050004787467
Order Code
05-6890
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £11.40
10+ £10.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 51 in stock

The Panasonic PIR motion detector EKMB1300100K is a passive infrared sensor operating at 2.3 to 4 V, designed for detecting movement with high sensitivity. This module is suitable for use in security systems, automatic lighting, and energy-saving applications. Ideal for low-power operations, it ensures efficient performance in various environments.
Type PIR motion detector
Supply Voltage 2.3-4V DC
Mounting Type PCB-mount
Connection Print
Max. operating voltage 4V
Maximum Temperature 60°C
Min. operating voltage 2.3V
Min. temperature -20°C
Operating Current 6µA
Operating Voltage 2.3 - 4 V

Reviews

Be the first to submit a review

Trustpilot