Panasonic EEVFK1K151Q Electrolytic capacitor SMD 150µF 80V Ø12.50mm Tape cut

MPN
EEVFK1K151Q
Brand
Panasonic
EAN-13
2050005399546
Order Code
17-1598
Country of Origin
Indonesia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £1.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 170 in stock

Panasonic's EEVFK1K151Q is an electrolytic capacitor designed for surface-mount applications, featuring a capacitance of 150µF and rated for an operating voltage of 80V. The component is housed in a cylindrical body with a diameter of 12.50mm, making it suitable for compact electronic circuit configurations and ideal for use in power supply units and DC-DC converters where space constraints exist. Engineered to deliver reliable performance in demanding conditions, this electrolytic capacitor is applicable in various sectors including industrial electronics and consumer electronics, where high capacitance is required alongside stable voltage handling. Its surface-mount design also facilitates easy integration into automated assembly processes, enhancing production efficiency and maintaining consistent quality in electronic device manufacturing.
Type Electrolytic capacitor
Capacitance 150µF
Tolerance 20%
Voltage 80V
Dimensions (Ø) 12.50mm
Operating Temperature -55°C
Content 1
Diameter 12.50mm
Material Aluminium
Maximum Temperature +105°C
Min. temperature -55°C

Reviews

Be the first to submit a review

Trustpilot