Panasonic EEVFK1A222Q SMD Electrolytic Capacitor 2200µF 10V 20% Ø12.50mm

MPN
EEVFK1A222Q
Brand
Panasonic
EAN-13
2050005399515
Order Code
17-1597
Country of Origin
Indonesia
Qty Unit Price (Ex VAT)
5+ £0.834
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 184 in stock

Panasonic EEVFK1A222Q is a surface-mount device (SMD) electrolytic capacitor with a capacitance of 2200 microFarads and a voltage rating of 10 volts, designed with a tolerance of 20 per cent. The component features a compact cylindrical form factor with a diameter of 12.50 millimetres, making it suitable for high-density electronic circuits where board space is at a premium. Electrolytic capacitors like the EEVFK1A222Q are commonly utilised in power supply filtering, energy storage, and decoupling applications due to their ability to handle higher capacitance values in a smaller package. Known for their reliability, these capacitors are ideal for circuits requiring stable voltage levels, particularly in audio, telecommunications, and computing applications.
Type Electrolytic capacitor
Capacitance 2200µF
Tolerance 20%
Voltage 10V
Dimensions (Ø) 12.50mm
Operating Temperature -55°C
Content 1
Diameter 12.50mm
Material Aluminium
Maximum Temperature +105°C
Min. temperature -55°C

Reviews

Be the first to submit a review

Trustpilot