Panasonic EEUFR1H470 Electrolytic Capacitor Radial Lead 47µF 50V 20% Tape

MPN
EEUFR1H470
Brand
Panasonic
EAN-13
2050005401997
Order Code
17-1490
Country of Origin
Malaysia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
25+ £0.247
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 181 in stock

Panasonic EEUFR1H470 is an electrolytic capacitor with a radial lead configuration, providing a capacitance of 47 microFarads and a voltage rating of 50 volts. This component features a tolerance of 20%, making it suitable for various applications where moderate precision is required, such as in power supply filtering, coupling, and decoupling circuits. The electrolytic nature of this capacitor ensures a high capacitance-to-volume ratio, which is ideal for circuits where space is a constraint but significant energy storage is needed. Typically, it finds utility in electronic devices that demand stable and reliable operation under fluctuating voltage conditions, such as consumer electronics and industrial equipment. The part is supplied in single units, ensuring flexibility in inventory management and prototyping.
Type Electrolytic capacitor
Capacitance 47µF
Tolerance 20%
Voltage 50V
Dimensions (Ø) 6.30mm
Operating Temperature -40°C
Content 1
Cross Section 2.50mm
Diameter 6.30mm
Material Aluminium
Maximum Temperature +105°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot