Panasonic EEUFR1H100 Electrolytic Capacitor Radial 10µF 50V 5mm 2mm Lead

MPN
EEUFR1H100
Brand
Panasonic
EAN-13
2050005402000
Order Code
17-1487
Country of Origin
Malaysia
Qty Unit Price (Ex VAT)
50+ £0.093
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 649 in stock

Panasonic's EEUFR1H100 is an electrolytic capacitor designed with radial leads, featuring a capacitance of 10 microFarads and a rated voltage of 50 volts. This component is distinguished by its compact form factor, having a diameter of 5 millimetres and a lead spacing of 2 millimetres, which makes it suitable for high-density circuit boards. The capacitor exhibits a tolerance of 20 percent, ensuring reliable performance across a range of applications. Typically employed in power supply circuits, filtering, and decoupling applications, the EEUFR1H100 is ideal for scenarios demanding stable electrical characteristics in compact electronic designs. This capacitor is supplied in tape-cut format, facilitating efficient handling and installation in automated manufacturing environments.
Type Electrolytic capacitor
Capacitance 10µF
Tolerance 20%
Voltage 50V
Dimensions (Ø) 5.00mm
Operating Temperature -40°C
Content 1
Cross Section 2.00mm
Diameter 5.00mm
Material Aluminium
Maximum Temperature +105°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot