Panasonic EEUFM1H221 220uF 50V 105°c Low Impedance Radial Alum Electrolytic

MPN
EEUFM1H221
Brand
Panasonic
Order Code
11-3302
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £0.327
10+ £0.308
50+ £0.294
200+ £0.260
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 172 in stockAdditional quantity lead time 7 days

A 220µ 50V low impedance radial aluminium electrolytic capacitor that is suitable for a wide range of applications.


  • Size Ø10 x 16mm
  • Pitch 5mm
  • Tolerance 20%
  • High endurance
  • Temperature range -40°C to +105°C
Type Radial leaded
Capacitance 220µF
Tolerance 20%
Voltage 50V
Dimensions 10 x 16mm
Operating Temperature -40 to +105°C
Material Aluminium
Pitch 5mm

Reviews

Be the first to submit a review

Trustpilot