Panasonic EEUFM1A681L 680uF 10V P:3.5mm 105°c Low
Very quick service - item used to fix flashing lights on a Hotpoint Aquarius washing maching.
| Qty | Unit Price (Ex VAT) |
|---|---|
| 1+ | £0.369 |
| 10+ | £0.318 |
| 100+ | £0.245 |
| 500+ | £0.176 |
A 680µ 10V low impedance radial aluminium electrolytic capacitor that is suitable for a wide range of applications.
| Type | Radial leaded |
|---|---|
| Capacitance | 680µF |
| Tolerance | 20% |
| Voltage | 10V |
| Dimensions | 8 x 15mm |
| Operating Temperature | -40 to +105°C |
| Material | Aluminium |
| Pitch | 3.5mm |
Very quick service - item used to fix flashing lights on a Hotpoint Aquarius washing maching.