Panasonic EEU-FR1V471B Electrolytic capacitor Radial lead 470µF 35V 10mm

MPN
EEU-FR1V471B
Brand
Panasonic
EAN-13
2050004395082
Order Code
17-1509
Country of Origin
Malaysia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £0.389
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 40 in stock

Panasonic EEU-FR1V471B is a high-performance electrolytic capacitor, featuring a capacitance of 470 microFarads and a voltage rating of 35 volts. This radial lead capacitor has a compact diameter of 10 millimetres, making it suitable for a wide range of electronic applications where space is a premium. The unit is designed with aluminium construction, accommodating tolerances of up to 20%, and is particularly well-suited for use in power supply filtering, energy storage, and decoupling applications within industrial and consumer electronics. Exhibiting reliable performance and durability, this component is a dependable choice for engineers seeking efficient operation in circuits demanding significant capacitance and stable voltage regulation.
Type Electrolytic capacitor
Capacitance 470µF
Tolerance 20%
Voltage 35V
Dimensions (Ø) 10mm
Operating Temperature -40°C
Content 1
Cross Section 5mm
Diameter 10mm
Material Aluminium
Maximum Temperature +105°C
Min. temperature -40°C

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot