Panasonic EEU-FR1V471 Electrolytic capacitor Radial lead 470µF 35V Ø10mm

MPN
EEU-FR1V471
Brand
Panasonic
EAN-13
2050004445435
Order Code
17-1507
Country of Origin
Malaysia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
20+ £0.527
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,416 in stock

Panasonic EEU-FR1V471 is a high-quality electrolytic capacitor designed for applications demanding reliable performance and longevity. This component features a capacitance of 470 microFarads with a voltage rating of 35 volts and is housed in a radial lead package with a diameter of 10 millimetres. The unit is engineered to tolerate a capacitance variance of up to 20%, making it suitable for a wide range of electronic applications, including power supply circuits, energy storage, and smoothing or filtering in electronic devices. The product is identifiable by its unique identification codes 02050004445435 and 02050004260762, which ensure traceability and authenticity in various engineering environments. Made by Panasonic, a leader in electronic component manufacturing, the EEU-FR1V471 provides robust performance in demanding applications.
Type Electrolytic capacitor
Capacitance 470µF
Tolerance 20%
Voltage 35V
Dimensions (Ø) 10mm
Operating Temperature -40°C
Content 1
Cross Section 5mm
Diameter 10mm
Material Aluminium
Maximum Temperature +105°C
Min. temperature -40°C

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot