Panasonic EEU-FR1J151 Electrolytic Capacitor 150µF 63V Radial Lead 10mm 5mm

MPN
EEU-FR1J151
Brand
Panasonic
EAN-13
2050004497571
Order Code
17-1495
Country of Origin
Malaysia
Qty Unit Price (Ex VAT)
10+ £0.478
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 11 in stock

Panasonic EEU-FR1J151 is a high-quality electrolytic capacitor featuring a capacitance of 150µF and a voltage rating of 63V. Engineered with radial leads and a compact body diameter of 10mm, this capacitor is suitable for applications where space-saving is crucial. Its lead spacing is 5mm, facilitating easy integration into various printed circuit board designs. Given its characteristics, this capacitor is ideal for use in power supply filtering, energy storage, and coupling or decoupling in electronic circuits. With a tolerance of 20%, the EEU-FR1J151 provides reliable performance in consumer electronics, industrial equipment, and automotive applications.
Type Electrolytic capacitor
Capacitance 150µF
Tolerance 20%
Voltage 63V
Dimensions (Ø) 10mm
Operating Temperature -40°C
Content 1
Cross Section 5mm
Diameter 10mm
Material Aluminium
Maximum Temperature +105°C
Min. temperature -40°C

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot