Panasonic EEU-FR1H821L Radial electrolytic capacitor 820 µF 50 V 12.5 mm 20%

MPN
EEU-FR1H821L
Brand
Panasonic
EAN-13
2050004497960
Order Code
17-1492
Country of Origin
Malaysia
Qty Unit Price (Ex VAT)
3+ £1.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 450 availableBack-order availability date - 13/08/2026

Panasonic EEU-FR1H821L is a radial electrolytic capacitor designed to meet demanding engineering requirements. This component has a capacitance of 820 microFarads and a rated voltage of 50 volts, offering a tolerance of 20%. Its physical dimensions include a diameter of 12.5 mm, making it suitable for compact circuit designs. The EEU-FR1H821L is particularly valuable in power supply circuits, audio equipment, and industrial electronics, where it provides essential filtering, energy storage, and decoupling capabilities. Its aluminium electrolytic construction ensures reliable performance in various electrical and electronic applications.
Type Electrolytic capacitor
Capacitance 820µF
Tolerance 20%
Voltage 50V
Dimensions (Ø) 12.5mm
Operating Temperature -40°C
Content 1
Cross Section 5mm
Diameter 12.5mm
Material Aluminium
Maximum Temperature +105°C
Min. temperature -40°C

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot