Panasonic EEU-FR1H220 Electrolytic capacitor 22 µF 50 V radial lead 5 mm

MPN
EEU-FR1H220
Brand
Panasonic
EAN-13
2050004395563
Order Code
17-1488
Country of Origin
Malaysia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
50+ £0.110
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,894 in stock

Panasonic's EEU-FR1H220 is an electrolytic capacitor designed for precision and reliability in electronic circuits. This component features a capacitance of 22 µF with a voltage rating of 50 V and a tolerance of 20%. Its compact design includes radial leads placed at a 5 mm pitch, facilitating easy integration into a variety of board layouts. The capacitor's dimensions and radial configuration make it suitable for applications requiring moderate energy storage and filtering, such as power supply units, coupling and decoupling circuits, and smoothing operations in electronic equipment. This component is an ideal choice for engineers seeking dependable performance in demanding environments.
Type Electrolytic capacitor
Capacitance 22µF
Tolerance 20%
Voltage 50V
Dimensions (Ø) 5mm
Operating Temperature -40°C
Content 1
Cross Section 2mm
Diameter 5mm
Material Aluminium
Maximum Temperature +105°C
Min. temperature -40°C

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot