Panasonic EEU-FR1E272L Electrolytic Capacitor Radial Lead 2700µF 25V 12.5mm

MPN
EEU-FR1E272L
Brand
Panasonic
EAN-13
2050004370966
Order Code
17-1481
Country of Origin
Malaysia
Qty Unit Price (Ex VAT)
3+ £1.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 36 in stock

Panasonic EEU-FR1E272L is a radial lead electrolytic capacitor with a capacitance of 2700 microFarads and a voltage rating of 25 volts, housed in a 12.5 mm diameter package. This aluminium electrolytic capacitor offers a capacitance tolerance of ±20%, making it suitable for applications where precise capacitance values are crucial, such as in power supply filtering, energy storage, and decoupling circuits. Featuring a robust build quality, this capacitor is designed to withstand demanding conditions, thus ensuring reliable performance and longevity in electronic circuits. Its radial lead configuration facilitates easy PCB mounting and integration in various circuit designs. Typical applications include use in industrial equipment, consumer electronics, and telecommunications infrastructure.
Type Electrolytic capacitor
Capacitance 2700µF
Tolerance 20%
Voltage 25V
Dimensions (Ø) 12.5mm
Operating Temperature -40°C
Content 1
Cross Section 5mm
Diameter 12.5mm
Material Aluminium
Maximum Temperature +105°C
Min. temperature -40°C

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot