Panasonic EEU-FR1E222S Capacitor Radial 2200µF 25V 20% Ø16mm 7.5mm lead

MPN
EEU-FR1E222S
Brand
Panasonic
EAN-13
2050004441185
Order Code
17-1479
Country of Origin
Malaysia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £1.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 106 in stock

Panasonic's EEU-FR1E222S is a radial electrolytic capacitor designed for reliable performance across various electronic applications. With a capacitance of 2200 microFarads, a voltage rating of 25 volts, and a tolerance of 20%, this component is housed in a Ø16mm body with 7.5mm lead spacing, ensuring compatibility with standard circuit board layouts. The aluminium construction allows for efficient energy storage, making it suitable for power supply circuits, coupling and decoupling applications, and other scenarios demanding stable and efficient performance. Its robust design also ensures durability across a wide temperature range, aligning well with the demanding environments often encountered in industrial and consumer electronics. This component, identified by the codes 02050004263541 and 02050004441185, is a reliable choice for engineers seeking consistent electrical characteristics and physical resilience.
Type Electrolytic capacitor
Capacitance 2200µF
Tolerance 20%
Voltage 25V
Dimensions (Ø) 16mm
Operating Temperature -40°C
Content 1
Cross Section 7.5mm
Diameter 16mm
Material Aluminium
Maximum Temperature +105°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot