Panasonic EEU-FR1C332S Radial Lead Electrolytic Capacitor 3300µF 16V 20% 16mm

MPN
EEU-FR1C332S
Brand
Panasonic
EAN-13
2050004532036
Order Code
17-1472
Country of Origin
Malaysia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 164 in stock

Panasonic's EEU-FR1C332S is a high-quality radial lead electrolytic capacitor designed for efficient power management. This component offers a capacitance of 3300µF with a tolerance of 20% and is rated for a maximum voltage of 16V. The capacitor features a compact 16mm diameter, making it suitable for applications requiring high-density board assembly. With its robust performance and reliability, it is ideal for use in power supply circuits, DC-DC converters, and other industrial electronic systems where enhanced energy storage and rapid discharge capabilities are necessary. Its aluminium construction ensures durability and optimises performance in various electronic applications.
Type Electrolytic capacitor
Capacitance 3300µF
Tolerance 20%
Voltage 16V
Dimensions (Ø) 16mm
Operating Temperature -40°C
Content 1
Cross Section 7.5mm
Diameter 16mm
Material Aluminium
Maximum Temperature +105°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot