Panasonic EEU-FR1C102LB Electrolytic Capacitor Radial Lead 1000uF 16V 20% 8mm

MPN
EEU-FR1C102LB
Brand
Panasonic
EAN-13
2050004505238
Order Code
17-1466
Country of Origin
Malaysia
Qty Unit Price (Ex VAT)
10+ £0.480
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 180 in stock

Panasonic's EEU-FR1C102LB is a high-quality electrolytic capacitor designed for various electronic applications. This component has a capacitance of 1000 microFarads and a rated voltage of 16 volts, making it suitable for filtering and energy storage tasks in power supply circuits. The capacitor features radial leads with an 8 mm diameter, which facilitates easy integration into a range of circuit boards and electronic assemblies. With a tolerance of 20%, this capacitor is ideal for applications where stable capacitance levels are crucial, such as in smoothing circuits and decoupling tasks in audio, power, and general-purpose circuits. Renowned for its reliability, the EEU-FR1C102LB is a dependable choice for engineers seeking effective performance within the specified parameters.
Type Electrolytic capacitor
Capacitance 1000µF
Tolerance 20%
Voltage 16V
Dimensions (Ø) 8mm
Operating Temperature -40°C
Content 1
Cross Section 5mm
Diameter 8mm
Material Aluminium
Maximum Temperature +105°C
Min. temperature -40°C

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot