Panasonic EEU-FR1A182 Electrolytic capacitor Radial lead 5mm 1800µF 10V 20%

MPN
EEU-FR1A182
Brand
Panasonic
EAN-13
2050004448511
Order Code
17-1459
Country of Origin
Malaysia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £0.696
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 51 in stock

Panasonic's EEU-FR1A182 is a high-performance electrolytic capacitor with a capacitance of 1800 microFarads, designed to operate at 10 volts with a tolerance of 20%. This radial lead component features a 5 mm pin spacing, making it suitable for compact PCB designs where space is a constraint. Engineered for reliability and efficiency, the capacitor is a part of the reputable FR series, known for its low ESR (Equivalent Series Resistance) and enduring life under thermal stress. It is commonly employed in power supply circuits, DC-DC converters, and other electronic devices requiring efficient energy storage and voltage regulation. Such capacitors are pivotal in smoothing output in power circuits and ensuring stable operation across diverse electronic applications.
Type Electrolytic capacitor
Capacitance 1800µF
Tolerance 20%
Voltage 10V
Dimensions (Ø) 10mm
Operating Temperature -40°C
Content 1
Cross Section 5mm
Diameter 10mm
Material Aluminium
Maximum Temperature +105°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot