Panasonic EEU-FR0J332L Electrolytic capacitor 3300µF 6.3V Radial 10x5mm

MPN
EEU-FR0J332L
Brand
Panasonic
EAN-13
2050004445916
Order Code
17-1454
Country of Origin
Malaysia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £1.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 162 in stock

Panasonic's EEU-FR0J332L is an electrolytic capacitor with a capacitance of 3300 microFarads and a voltage rating of 6.3 volts. It features a radial lead configuration and measures 10x5 millimetres, embodying durability and reliability under various operating conditions. This high-capacity device is distinguished by its aluminium electrolytic construction, allowing for a 20% tolerance, which is typical in applications demanding stability such as power supply circuits, decoupling, and signal coupling in electronic systems. Ideal for engineers, the EEU-FR0J332L is also catalogued under the identifiers 02050004258738 and 02050004445916, offering a solution in spaces where compact, efficient capacitance is crucial. This component is suitable for use in a wide range of electronic devices, enhancing performance in both consumer and industrial applications.
Type Electrolytic capacitor
Capacitance 3300µF
Tolerance 20%
Voltage 6.3V
Dimensions (Ø) 10mm
Operating Temperature -40°C
Content 1
Cross Section 5mm
Diameter 10mm
Material Aluminium
Maximum Temperature +105°C
Min. temperature -40°C

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot