Panasonic EEU-FM1V680 Capacitor Radial 68µF 35V 20% Ø6.3mm 2.5mm lead

MPN
EEU-FM1V680
Brand
Panasonic
EAN-13
2050004393460
Order Code
17-1450
Country of Origin
Malaysia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
25+ £0.157
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 199 in stock

Panasonic EEU-FM1V680 is an electrolytic capacitor featuring a capacitance of 68 microFarads and a rated voltage of 35 volts, with a tolerance of 20%. The capacitor is designed with a radial lead configuration, having a lead pitch of 2.5 mm and an overall diameter of 6.3 mm, suitable for use in compact and densely populated circuit boards. Its robust construction provides excellent stability and reliability, making it ideal for applications in power supplies, energy storage, and decoupling tasks in electronic circuits. The component's ability to operate effectively under high ripple currents and its long life span contribute to its usefulness in industrial, automotive, and consumer electronics sectors.
Type Electrolytic capacitor
Capacitance 68µF
Tolerance 20%
Voltage 35V
Dimensions (Ø) 6.3mm
Operating Temperature -40°C
Content 1
Cross Section 2.5mm
Diameter 6.3mm
Material Aluminium
Maximum Temperature +105°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot