Panasonic EEU-FM1V471 Electrolytic Capacitor 470µF 35V Radial Lead 10mm Dia

MPN
EEU-FM1V471
Brand
Panasonic
EAN-13
2050004412406
Order Code
17-1449
Country of Origin
Malaysia
Qty Unit Price (Ex VAT)
10+ £0.459
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 80 in stock

Panasonic EEU-FM1V471 is an electrolytic capacitor with a rated capacitance of 470 microFarads and a voltage rating of 35 volts. Designed with a radial lead configuration, this component features a diameter of 10 millimetres, making it suitable for compact circuit board layouts. The capacitor is characterised by its electrolytic type, providing dependable performance in applications requiring energy storage, such as power supply smoothing and decoupling in analogue and digital circuits. Its aluminium construction ensures stability and durability, with a tolerance of 20% for versatile use in both consumer electronics and industrial equipment. This capacitor is also identified by the codes 02050004412406 and 526-1884, facilitating its integration into various design specifications.
Type Electrolytic capacitor
Capacitance 470µF
Tolerance 20%
Voltage 35V
Dimensions (Ø) 10mm
Operating Temperature -40°C
Content 1
Cross Section 5mm
Diameter 10mm
Material Aluminium
Maximum Temperature +105°C
Min. temperature -40°C

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot