Panasonic EEU-FM1H471 Electrolytic capacitor Radial 5mm 470µF 50V 20% 12.5mm

MPN
EEU-FM1H471
Brand
Panasonic
EAN-13
2050004413410
Order Code
17-1437
Country of Origin
Malaysia
Qty Unit Price (Ex VAT)
5+ £0.695
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 276 in stock

Panasonic EEU-FM1H471 is a high-quality radial electrolytic capacitor designed for applications requiring reliable performance at a capacitance of 470µF and a voltage rating of 50V. This component offers a tolerance of 20% and features a compact 5mm diameter and 12.5mm height, making it suitable for densely packed electronic circuits. Its aluminium construction ensures stable operation under variable conditions, increasing the lifespan and efficiency of electronic devices. Commonly employed in power supply circuits, filtering applications, and energy storage solutions, this capacitor is an essential element in ensuring smooth electrical performance in various consumer and industrial electronics.
Type Electrolytic capacitor
Capacitance 470µF
Tolerance 20%
Voltage 50V
Dimensions (Ø) 12.5mm
Operating Temperature -40°C
Content 1
Cross Section 5mm
Diameter 12.5mm
Material Aluminium
Maximum Temperature +105°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot