Panasonic EEU-FM1H221 Electrolytic capacitor Radial lead 220µF 50V 20% (Ø)10mm

MPN
EEU-FM1H221
Brand
Panasonic
EAN-13
2050004414806
Order Code
17-1435
Country of Origin
Malaysia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £0.663
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 119 in stock

Panasonic's EEU-FM1H221 is an electrolytic capacitor with a capacitance rating of 220 µF, a maximum voltage of 50 V, and a tolerance of 20%. The device features radial leads with a body diameter of 10 mm, which makes it suitable for compact circuit designs. This capacitor is designed to provide stable electrical performance in applications demanding low leakage current and long life, such as power supply circuits, energy storage systems, and filtering applications in electronic devices. Its robust construction ensures reliable performance across a range of operational conditions, making it ideal for use in consumer electronics and industrial equipment where dependable performance is critical.
Type Electrolytic capacitor
Capacitance 220µF
Tolerance 20%
Voltage 50V
Dimensions (Ø) 10mm
Operating Temperature -40°C
Content 1
Cross Section 5mm
Diameter 10mm
Material Aluminium
Maximum Temperature +105°C
Min. temperature -40°C

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot