Panasonic EEU-FM1H220 Electrolytic capacitor Radial lead 22µF 50V 20% 5mm

MPN
EEU-FM1H220
Brand
Panasonic
EAN-13
2050004394023
Order Code
17-1433
Country of Origin
Malaysia
Qty Unit Price (Ex VAT)
50+ £0.091
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 777 in stock

Panasonic's EEU-FM1H220 is a high-quality radial-lead aluminium electrolytic capacitor designed to provide reliable performance in various electronic circuits. This capacitor features a capacitance of 22 microFarads and is rated for a voltage of 50 volts, with a tolerance of 20%. The compact design includes a 5 mm diameter, making it suitable for space-constrained applications. These capacitors are often employed in power supply filters, decoupling applications, and signal coupling within electronic devices, where stability and efficiency are paramount. The EEU-FM1H220 ensures dependable operation over a wide temperature range, making it an excellent choice for both industrial and consumer electronics.
Type Electrolytic capacitor
Capacitance 22µF
Tolerance 20%
Voltage 50V
Dimensions (Ø) 5mm
Operating Temperature -40°C
Content 1
Cross Section 2mm
Diameter 5mm
Material Aluminium
Maximum Temperature +105°C
Min. temperature -40°C

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot