Panasonic EEU-FM1C471 Electrolytic Capacitor Radial Lead 470µF 16V 10mm

MPN
EEU-FM1C471
Brand
Panasonic
EAN-13
2050004447071
Order Code
17-1419
Country of Origin
Malaysia
Qty Unit Price (Ex VAT)
20+ £0.403
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 172 in stock

Panasonic's EEU-FM1C471 electrolytic capacitor is a high-quality component designed for efficient energy storage and discharge in electronic circuits. This radial lead capacitor features a capacitance of 470 microFarads and is rated for a maximum voltage of 16 volts, ensuring reliable performance in a variety of applications. With a compact diameter of 10 mm, this capacitor offers a tolerance of 20%, making it suitable for use in power supply filtering, signal coupling, and decoupling applications in consumer electronics and industrial equipment. The robust construction of the EEU-FM1C471, identified by key codes such as 02050004260281 and 526-1373, ensures durability and stability in operational environments. This component is valued in engineering for its ability to maintain charge stability over extended periods, contributing to the efficiency and longevity of electronic designs.
Type Electrolytic capacitor
Capacitance 470µF
Tolerance 20%
Voltage 16V
Dimensions (Ø) 10mm
Operating Temperature -40°C
Content 1
Cross Section 5mm
Diameter 10mm
Material Aluminium
Maximum Temperature +105°C
Min. temperature -40°C

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot