Panasonic EEU-FC2A331 Capacitor Radial 7.5mm 330µF 100V 20% Ø16mm

MPN
EEU-FC2A331
Brand
Panasonic
EAN-13
2050004444803
Order Code
17-1412
Country of Origin
Malaysia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £1.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 14 days

Panasonic, EEU-FC2A331, is an aluminium electrolytic capacitor designed for high-performance applications, offering a capacitance value of 330 microFarads with a rated voltage of 100 volts. This capacitor comes with a radial lead configuration ideal for through-hole PCB mounting, while its dimensions include a 16mm diameter and a 7.5mm pitch, facilitating compact circuit designs. The capacitor operates efficiently within a 20% tolerance, ensuring reliable performance under various electrical conditions, making it suitable for use in power supplies, inverter circuits, and industrial electronics where stable capacitance is critical. Given its robust build and reliable electrical characteristics, it is an excellent choice for engineers needing durable components in demanding applications. Known by alternate description as an ELKO ALUM 330UF 20% 100V RADIAL, this component delivers consistent functionality across a broad range of electrical applications.
Type Electrolytic capacitor
Capacitance 330µF
Tolerance 20%
Voltage 100V
Dimensions (Ø) 16mm
Operating Temperature -55°C
Content 1
Cross Section 7.5mm
Diameter 16mm
Material Aluminium
Maximum Temperature +105°C
Min. temperature -55°C

Reviews

Be the first to submit a review

Trustpilot