Panasonic EEU-FC2A101L Electrolytic capacitor Radial lead 100µF 100V 10mm 20%

MPN
EEU-FC2A101L
Brand
Panasonic
EAN-13
2050004442571
Order Code
17-1407
Country of Origin
Malaysia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £0.972
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 535 in stock

Panasonic's EEU-FC2A101L is a high-quality electrolytic capacitor designed for a range of electronic applications requiring reliable performance. This radial lead capacitor features a capacitance of 100 microFarads and a voltage rating of 100 volts, with a tolerance of 20%. It has a compact design with a diameter of 10 mm, which makes it suitable for space-constrained applications. Engineered for use in power supply circuits, energy storage, and filtering applications, this capacitor can efficiently handle ripple currents within various electronic devices. Its robust construction ensures durability and stability across a wide range of operational conditions, making it a preferred choice for engineers in both commercial and industrial sectors.
Type Electrolytic capacitor
Capacitance 100µF
Tolerance 20%
Voltage 100V
Dimensions (Ø) 10mm
Operating Temperature -55°C
Content 1
Cross Section 5mm
Diameter 10mm
Material Aluminium
Maximum Temperature +105°C
Min. temperature -55°C

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot