Panasonic EEU-FC2A101 Electrolytic Capacitor Radial Lead 5 mm 100 µF 100 V 20%

MPN
EEU-FC2A101
Brand
Panasonic
EAN-13
2050004411300
Order Code
17-1404
Country of Origin
Malaysia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £0.936
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 36 in stock

Panasonic EEU-FC2A101 is an electrolytic capacitor with a radial lead configuration, measuring 5 mm in diameter. This component offers a capacitance of 100 microFarads and is rated for a voltage of 100 volts, with a permissible tolerance of ±20%. Engineered for reliability, the EEU-FC2A101 is constructed using aluminium electrolytic technology, which provides stable performance across a range of electrical applications. These capacitors are commonly utilised in power supply circuits, where they serve to smooth out voltage fluctuations and filter noise. Their compact size and robust construction make them an ideal choice for various industrial and consumer electronics applications, supporting efficient energy storage and transfer in demanding environments.
Type Electrolytic capacitor
Capacitance 100µF
Tolerance 20%
Voltage 100V
Dimensions (Ø) 12.5mm
Operating Temperature -55°C
Content 1
Cross Section 5mm
Diameter 12.5mm
Material Aluminium
Maximum Temperature +105°C
Min. temperature -55°C

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot