Panasonic EEU-FC1V681 Electrolytic capacitor 680 µF 35 V 20% 12.5 mm Radial

MPN
EEU-FC1V681
Brand
Panasonic
EAN-13
2050004372991
Order Code
17-1403
Country of Origin
Malaysia
Qty Unit Price (Ex VAT)
5+ £0.555
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 35 in stock

Panasonic EEU-FC1V681 is a high-performance electrolytic capacitor designed to provide dependable electrical capacitive storage, identified by its part numbers 02050004186338 and 02050004372991. This component features a capacitance of 680 microFarads with a voltage rating of 35 volts and a tolerance of 20%, housed within a radial package measuring 12.5 mm in diameter. As an aluminium electrolytic capacitor, it is well-suited for use in a variety of engineering applications including power supply circuits, filtering, coupling, and decoupling tasks, where reliable performance in smoothing and bypassing signals is essential. The EEU-FC1V681's robust construction ensures stability and a long operational lifespan, making it a preferred choice for demanding environments where both compactness and efficiency are key considerations.
Type Electrolytic capacitor
Capacitance 680µF
Tolerance 20%
Voltage 35V
Dimensions (Ø) 12.5mm
Operating Temperature -55°C
Content 1
Cross Section 5mm
Diameter 12.5mm
Material Aluminium
Maximum Temperature +105°C
Min. temperature -55°C

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot