Panasonic EEU-FC1V561S Electrolytic Capacitor 560µF 35V Radial 5mm Lead

Image Representative of Range

Panasonic EEU-FC1V561S Electrolytic Capacitor 560µF 35V Radial 5mm Lead

MPN
EEU-FC1V561S
Brand
Panasonic
EAN-13
2050009919269
Order Code
05-6887
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
25+ £0.976
50+ £0.811
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Despatched within 4 working days - 25 in stock

The Panasonic EEU-FC1V561S electrolytic capacitor is a high-quality component with a capacitance of 560 µF, a voltage rating of 35 V, and a tolerance of 20%. Designed with radial leads, it features a compact 12.5 mm diameter, making it suitable for space-constrained applications. This capacitor is typically used in power supplies, audio equipment, and electronic circuits requiring reliable performance.
Type Electrolytic capacitor
Capacitance 560µF
Tolerance 20%
Voltage 35V
Dimensions (Ø) 12.5mm
CS 5mm
Diameter 12.5mm
Material Aluminium
Maximum Temperature +105°C
Min. temperature -55°C
Misc Attribute 2 Radial lead

Reviews

Be the first to submit a review

Trustpilot