Panasonic EEU-FC1V471 Electrolytic capacitor Radial lead 470µF 35V 20% 10mm

MPN
EEU-FC1V471
Brand
Panasonic
EAN-13
2050004411195
Order Code
17-1402
Country of Origin
Malaysia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £0.758
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 303 in stock

Panasonic's EEU-FC1V471 is a high-quality electrolytic capacitor with a radial lead configuration, featuring a capacitance of 470 microFarads and a voltage rating of 35 volts. It has a tolerance of 20%, making it suitable for applications requiring precise energy storage and release, such as power supply filtering and decoupling in various electronic circuits. With a compact 10mm diameter, this capacitor is ideal for dense circuit boards where space is limited. Known for its reliability, the EEU-FC1V471 is often used in consumer electronics, automation equipment, and industrial control systems, where consistent performance under operational stress is essential.
Type Electrolytic capacitor
Capacitance 470µF
Tolerance 20%
Voltage 35V
Dimensions (Ø) 10mm
Operating Temperature -55°C
Content 1
Cross Section 5mm
Diameter 10mm
Material Aluminium
Maximum Temperature +105°C
Min. temperature -55°C

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot