Panasonic EEU-FC1V470 Electrolytic capacitor 47 µF 35 V Radial 6.3 mm 20%

MPN
EEU-FC1V470
Brand
Panasonic
EAN-13
2050004396973
Order Code
17-1401
Country of Origin
Malaysia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
50+ £0.196
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 475 in stock

Panasonic EEU-FC1V470 is a high-quality radial electrolytic capacitor with a capacitance of 47 microFarads and a voltage rating of 35 volts. This component is designed with a diameter of 6.3 mm and possesses a tolerance of 20%, making it suitable for applications where size and precision in capacitance are crucial. As part of Panasonic's EEU-FC series, it offers excellent reliability and long lifespan, ensuring stable performance in demanding conditions. Typical applications for this capacitor include power supply filtering, decoupling, and energy storage in various electronic devices. Its configuration allows for ease of integration in circuit designs, maintaining effectiveness in compact or space-constrained environments.
Type Electrolytic capacitor
Capacitance 47µF
Tolerance 20%
Voltage 35V
Dimensions (Ø) 6.3mm
Operating Temperature -55°C
Content 1
Cross Section 2.5mm
Diameter 6.3mm
Material Aluminium
Maximum Temperature +105°C
Min. temperature -55°C

Reviews

Be the first to submit a review

Trustpilot