Panasonic EEU-FC1V221L Radial Electrolytic Capacitor 220µF 35V Ø8mm 20% 3.5mm

Order Code:

17-1398

Brand: Panasonic MPN: EEU-FC1V221L EAN-13: 2050004412369
Qty Unit Price (Ex VAT)
20+ £0.250
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
101 in stock, despatched in 4 working days

Panasonic EEU-FC1V221L is a high-performance radial electrolytic capacitor with a capacitance of 220µF, a voltage rating of 35V, and a tolerance of 20%. The capacitor is housed in an 8mm diameter casing with a lead spacing of 3.5mm, making it suitable for compact electronic designs. As part of Panasonic's EEU-FC series, it provides reliable performance for applications requiring stable power supply filtering, smoothing, and decoupling in circuits. These capacitors are commonly used in power supplies, audio equipment, and various consumer electronics where durability and efficiency in handling transient voltages are essential. With its aluminium electrolytic formulation, it ensures long-term stability and excellent resistance to high ripple currents.
Type Electrolytic capacitor
Capacitance 220µF
Tolerance 20%
Voltage 35V
Dimensions (Ø) 8 mm
Operating Temperature -55°C
Content 1
Cross Section 3.5mm
Diameter 8mm
Material Aluminium

To use this facility please Sign In.

Sign In

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot