Panasonic EEU-FC1V121 Electrolytic capacitor 120µF 35V Radial lead 8mm 3.5mm 20%

MPN
EEU-FC1V121
Brand
Panasonic
EAN-13
2050004448207
Order Code
17-1393
Country of Origin
Malaysia
Qty Unit Price (Ex VAT)
20+ £0.210
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 113 in stock

Panasonic EEU-FC1V121 is an electrolytic capacitor designed for various electronic applications. This component features a capacitance of 120µF and a voltage rating of 35V, housed in a radial lead format with an 8mm diameter and a pitch of 3.5mm. The product, also known under the alternate description ELKO ALUM 120UF 20% 35V RADIAL, is characterised by its aluminium construction, offering a standard tolerance of 20%. Typically utilised in power supply circuits, filtering, and decoupling applications, this capacitor ensures the efficient operation of electronic devices by stabilising voltage and reducing noise. Its robust design and reliable performance make it suitable for use in industrial, consumer electronics, and telecommunications environments.
Type Electrolytic capacitor
Capacitance 120µF
Tolerance 20%
Voltage 35V
Dimensions (Ø) 8mm
Operating Temperature -55°C
Content 1
Cross Section 3.5mm
Diameter 8mm
Material Aluminium
Maximum Temperature +105°C
Min. temperature -55°C

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot