Panasonic EEU-FC1J471L Electrolytic capacitor Radial lead 5 mm 470µF 63V 20%

MPN
EEU-FC1J471L
Brand
Panasonic
EAN-13
2050004413281
Order Code
17-1390
Country of Origin
Malaysia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £1.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 140 in stock

Panasonic EEU-FC1J471L is a high-quality electrolytic capacitor designed for various electronic applications. This radial lead capacitor possesses a capacitance of 470 microFarads and operates at a voltage of 63 volts, with a tolerance of 20%. The component features a compact diameter of 12.5 mm, making it suitable for densely packed and miniaturised circuit designs. Its reliability and performance make it ideal for power supply filtering, signal coupling or decoupling, and energy storage applications commonly found in audio and video equipment, communications devices, and industrial electronics. As part of the EEU-FC series, it is engineered for durability and efficiency in demanding environments.
Type Electrolytic capacitor
Capacitance 470µF
Tolerance 20%
Voltage 63V
Dimensions (Ø) 12.5mm
Operating Temperature -55°C
Content 1
Cross Section 5mm
Diameter 12.5mm
Material Aluminium
Maximum Temperature +105°C
Min. temperature -55°C

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot