Panasonic EEU-FC1J221 Electrolytic capacitor Radial lead 220µF 63V 10mm 20%

MPN
EEU-FC1J221
Brand
Panasonic
EAN-13
2050004444360
Order Code
17-1387
Country of Origin
Malaysia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £0.759
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 134 in stock

Panasonic EEU-FC1J221 is a high-quality electrolytic capacitor, designed with a radial lead configuration for easy integration into various electronic circuits. This capacitor, offering a capacitance of 220 µF and a voltage rating of 63 V, features a 10 mm diameter, making it suitable for applications where space is a consideration. It is known for its reliability and efficiency in smoothing and filtering applications in power supply units, as well as in high-frequency noise reduction due to its robust aluminium construction. The component exhibits a tolerance of 20%, ensuring that it meets stringent performance standards demanded in both consumer and industrial electronic projects. With its durable design, the EEU-FC1J221 is ideal for use in audio equipment, telecommunications, and other environments requiring stable and dependable capacitive performance.
Type Electrolytic capacitor
Capacitance 220µF
Tolerance 20%
Voltage 63V
Dimensions (Ø) 10mm
Operating Temperature -55°C
Content 1
Cross Section 5mm
Diameter 10mm
Material Aluminium
Maximum Temperature +105°C
Min. temperature -55°C

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot