Panasonic EEU-FC1J220 Electrolytic capacitor Radial lead 22 µF 63 V 20%

MPN
EEU-FC1J220
Brand
Panasonic
EAN-13
2050004393798
Order Code
17-1386
Country of Origin
Malaysia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
25+ £0.196
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,697 in stock

Panasonic EEU-FC1J220 is a high-performance electrolytic capacitor designed for demanding engineering applications. This radial lead capacitor has a capacitance of 22 µF and can withstand voltages up to 63 V, with a tolerance of 20%. It utilises aluminium electrolytic technology, making it suitable for power supply circuits, filtering, and decoupling tasks where stability and reliability are critical. The construction of this capacitor ensures effective energy storage and discharge response, enhancing its efficacy in both analogue and digital electronic circuits. Its robust design caters to the needs of circuit designers seeking dependable components for both consumer electronics and industrial applications.
Type Electrolytic capacitor
Capacitance 22µF
Tolerance 20%
Voltage 63V
Dimensions (Ø) 6.3mm
Operating Temperature -55°C
Content 1
Cross Section 2.5mm
Diameter 6.3mm
Material Aluminium
Maximum Temperature +105°C
Min. temperature -55°C

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot