Panasonic EEU-FC1H4R7 Electrolytic capacitor Radial lead 4.7µF 50V Ø5mm 20%

MPN
EEU-FC1H4R7
Brand
Panasonic
EAN-13
2050009917364
Order Code
17-1384
Country of Origin
Malaysia
Qty Unit Price (Ex VAT)
50+ £0.102
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,385 in stock

Panasonic's EEU-FC1H4R7 is an electrolytic capacitor designed for a wide range of general electronics applications. This capacitor offers a capacitance of 4.7 microFarads and can withstand a voltage of up to 50 volts, making it suitable for various power supply and filtering tasks. With a compact radial lead design and a diameter of 5 millimetres, the component ensures efficient space utilisation on printed circuit boards. It features a tolerance of 20 per cent, making it reliable for general operational stability in signal processing, decoupling, and energy storage applications. Its construction and specifications make it a dependable choice for engineers focusing on both consumer electronics and industrial devices.
Type Electrolytic capacitor
Capacitance 4.7µF
Tolerance 20%
Voltage 50V
Dimensions (Ø) 5mm
Operating Temperature -55°C
Content 1
Cross Section 2mm
Diameter 5mm
Material Aluminium
Maximum Temperature +105°C
Min. temperature -55°C

Reviews

Be the first to submit a review

Trustpilot