Panasonic EEU-FC1H470 Electrolytic capacitor 47 µF 50 V Radial lead 2.5 mm 20%

MPN
EEU-FC1H470
Brand
Panasonic
EAN-13
2050004416046
Order Code
17-1382
Country of Origin
Malaysia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
25+ £0.232
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,868 in stock

Panasonic EEU-FC1H470 is an electrolytic capacitor with a capacitance of 47 microFarads and a voltage rating of 50 volts, designed with radial leads of 2.5 mm. This component is part of Panasonic's range of electrolytic capacitors, known for their reliability and efficiency in a variety of electronic applications. Featuring a tolerance of 20%, the EEU-FC1H470 provides stability and performance in DC power supplies, audio equipment, and filtering circuits within various electronic devices. The aluminium construction of this capacitor ensures durability and optimal conductivity, making it suitable for use in demanding engineering environments.
Type Electrolytic capacitor
Capacitance 47µF
Tolerance 20%
Voltage 50V
Dimensions (Ø) 6.3mm
Operating Temperature -55°C
Content 1
Cross Section 2.5mm
Diameter 6.3mm
Material Aluminium
Maximum Temperature +105°C
Min. temperature -55°C

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot