Panasonic EEU-FC1H330 Electrolytic Capacitor Radial Lead 33µF 50V 6.3mm 20%

MPN
EEU-FC1H330
Brand
Panasonic
EAN-13
2050004395624
Order Code
17-1381
Country of Origin
Malaysia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
25+ £0.288
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 193 in stock

Panasonic EEU-FC1H330 is an advanced electrolytic capacitor designed to meet the demanding requirements of a wide array of electronic applications. This component features a capacitance of 33 microFarads and a voltage rating of 50 volts, housed in a compact radial lead configuration with a diameter of 6.3 mm, providing enhanced space efficiency without compromising performance. The EEU-FC1H330 offers a tolerance of 20 per cent and ensures reliable functionality under varying electrical conditions. Due to its robust design and electrical characteristics, this capacitor is ideally suited for use in power supply circuits, filtering applications, and other essential roles within electronic devices where stable voltage regulation is crucial. Its integration into engineering projects ensures high performance and longevity, aligning with stringent industry standards.
Type Electrolytic capacitor
Capacitance 33µF
Tolerance 20%
Voltage 50V
Dimensions (Ø) 6.3mm
Operating Temperature -55°C
Content 1
Cross Section 2.5mm
Diameter 6.3mm
Material Aluminium
Maximum Temperature +105°C
Min. temperature -55°C

Reviews

Be the first to submit a review

Trustpilot