Panasonic EEU-FC1H2R2 Capacitor Radial lead 2.2 µF 50 V 20% Ø5 mm

MPN
EEU-FC1H2R2
Brand
Panasonic
EAN-13
2050004398045
Order Code
17-1380
Country of Origin
Malaysia
Qty Unit Price (Ex VAT)
50+ £0.091
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,224 in stock

Panasonic EEU-FC1H2R2 is an electrolytic capacitor with a capacitance of 2.2 µF and rated voltage of 50 V, designed with radial leads and a body diameter of 5 mm. This component offers a tolerance of ±20%, making it suitable for applications where standard capacitance values are required, yet precision can be flexible. Engineered with reliability and stability in mind, these capacitors are typically deployed in filtering, decoupling, and energy storage in power supply circuits commonly found in consumer electronics and industrial equipment. The compact and efficient design of the EEU-FC1H2R2 meets various demands for both space-constrained and performance-driven applications.
Type Electrolytic capacitor
Capacitance 2.2µF
Tolerance 20%
Voltage 50V
Dimensions (Ø) 5mm
Operating Temperature -55°C
Content 1
Cross Section 2mm
Diameter 5mm
Material Aluminium
Maximum Temperature +105°C
Min. temperature -55°C

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot